Arrow Electronic Components Online
MAX9063EBS+TG45|ADI|simage
MAX9063EBS+TG45|ADI|limage
Linear Comparators

MAX9063EBS+TG45

Comparator Single 5.5V 4-Pin UCSP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Power Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Process Technology
    0.8um
  • Typical PSRR (dB)
    53
  • Maximum Propagation Delay Time (ns)
    15000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    1
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.00006(Typ)@3.3V
  • Maximum Supply Current (mA)
    0.0006(Typ)@5.5V
  • Maximum Power Dissipation (mW)
    238
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    CSP
  • Supplier Package
    UCSP
  • Pin Count
    4
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño