Convertidores DC a DC y Chips Reguladores de Conmutación
MAX77711DEWB+T
Conv DC-DC 2.3V to 10V Step Down Quad-Out 0.25V/0.25V/0.25V/0.25V 3A/6A/9A/12A 64-Pin WLP T/R
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Number of Outputs
4
Output Voltage (V)
0.25
Maximum Output Current (A)
3|6|9|12
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
10
Operating Supply Voltage Range (V)
2.3 to 10
Typical Quiescent Current (uA)
900
Line Regulation
0.1%/V
Load Regulation
0.1%/A(Typ)
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
3.54
Package Length
3.54
PCB changed
64
Supplier Package
WLP
Pin Count
64