Arrow Electronic Components Online
MAX5943AEEE+T|ADI|simage
MAX5943AEEE+T|ADI|limage
Controladores OR

MAX5943AEEE+T

OR Controller N-Channel Dual 3Ohm 16-Pin QSOP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    2
  • Maximum Turn-Off Time (ns)
    100(Typ)
  • Minimum Operating Supply Voltage (V)
    7.5
  • Maximum Operating Supply Voltage (V)
    37
  • Maximum Supply Current (mA)
    1.3(Typ)
  • Maximum Switch On Resistance (Ohm)
    3
  • Maximum Power Dissipation (mW)
    667
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño