Gate and Power Drivers
MAX5063CASA+T
Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC EP T/R
Analog DevicesEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
65(Typ)
Maximum Fall Time (ns)
65(Typ)
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
63
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
12.6
Maximum Supply Current (mA)
3
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
2(Typ)
Output Resistance (Ohm)
2.5
Maximum Power Dissipation (mW)
1538.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Special Features
Synchronous
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.58(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC EP
Pin Count
8
Lead Shape
Gull-wing

