Arrow Electronic Components Online
MAX32690GTKBL+|ADI|simage
MAX32690GTKBL+|ADI|limage
Microcontroladores: MCU

MAX32690GTKBL+

MCU 32-bit ARM Cortex M4F RISC 3.25MB Flash 1.1V/1.8V/3V 68-Pin TQFN EP

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.a.2
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    120
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    3.25MB
  • RAM Size
    1MB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USB
  • Number of I/Os
    38
  • No. of Timers
    5
  • Number of ADCs
    1
  • ADC Channels
    3
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    3
  • I2C
    1
  • I2S
    1
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.99|1.71
  • Typical Operating Supply Voltage (V)
    1.1|1.8|3
  • Maximum Operating Supply Voltage (V)
    1.21|1.89|3.6
  • Maximum Power Dissipation (mW)
    3960
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño