Multiplexores de Conmutación Analógica
MAX305CSE+
Analog Switch Dual DPST 16-Pin SOIC N Tube
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual DPST
Switch Architecture
DPST
Number of Channels per Chip
2
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
150@±15V
Maximum Turn-Off Time (ns)
100@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
±0.00001@±16.5V
Maximum Supply Current (mA)
±0.001@±16.5V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
35@±15V
Maximum On Resistance Range (Ohm)
35 to 45
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
696
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

