Arrow Electronic Components Online
MAX1847EEE+|ADI|originalImage
MAX1847EEE+|ADI|limage
Controladores PWM de modo tensión

MAX1847EEE+

Current Mode PWM Controller 100kHz to 500kHz 16-Pin QSOP Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Flyback
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    100 to 500
  • Maximum Duty Cycle (%)
    98
  • Rise Time (ns)
    200(Max)
  • Fall Time (ns)
    200(Max)
  • Process Technology
    0.8um
  • Operating Supply Voltage Range (V)
    3 to 16.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    16.5
  • Maximum Supply Current (mA)
    1.2
  • Maximum Power Dissipation (mW)
    696
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • UVLO Turn-On Threshold (V)
    2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño