Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
MAX14934EAWE+|ADI|originalImage
MAX14934EAWE+|ADI|simage
Digital Isolators

MAX14934EAWE+

Digital Isolator Push-pull 4-CH 25Mbps Medical 16-Pin SOIC W Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    SPI|I2C
  • Process Technology
    0.6um
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    25Mbps
  • Maximum Rise Time (ns)
    2(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Minimum Pulse Width (ns)
    40
  • Maximum Pulse Width Distortion (ns)
    3.2
  • Maximum Propagation Delay Skew (ns)
    14.4
  • Output Type
    Push-pull
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Propagation Delay Time (tPHL) (ns)
    37.4
  • Minimum Isolation Voltage (Vrms)
    5000(Max)
  • Maximum Propagation Delay Time (tPLH) (ns)
    36.9
  • Maximum Working Insulation Voltage
    848Vrms
  • Maximum Power Dissipation (mW)
    1126.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Forward/Reverse Channels
    4/0
  • Minimum Common Mode Rejection (kV/us)
    25(Typ)
  • Maximum ESD Protection Voltage (kV)
    ±4(Typ)@HBM
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño