Arrow Electronic Components Online
MAX14662ETI+T|ADI|simage
MAX14662ETI+T|ADI|limage
Multiplexores de Conmutación Analógica

MAX14662ETI+T

Analog Switch Octal SPST 28-Pin TQFN EP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Octal SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    80@2.7V@-40C to 85C
  • Maximum Turn-On Time (ns)
    60000@1.6V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    5500(Typ)@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    400(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.6
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.3@3.3V
  • Maximum Supply Current (mA)
    0.525@3.3V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    200
  • Maximum High Level Output Current (mA)
    200
  • Maximum On Resistance (Ohm)
    1@1.8V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Propagation Delay Test Condition (pF)
    15
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2285.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño