Arrow Electronic Components Online
MAX11135ATI+T|ADI|simage
MAX11135ATI+T|ADI|limage
Convertidores Analógico a Digital - ADCs

MAX11135ATI+T

4-Channel Single ADC SAR 500ksps 12-bit Serial 28-Pin TQFN EP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|2
  • Sampling Rate
    500ksps
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Pseudo-Differential|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    3.6V|±3.6V
  • Typical Power Dissipation (mW)
    4.2
  • Maximum Power Dissipation (mW)
    2758
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±4.4LSB
  • Signal to Noise Ratio
    72.6dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño