Arrow Electronic Components Online
MAP1304000G|BELPOWER|simage
MAP1304000G|BELPOWER|limage
Fuentes de alimentación AC a DC

MAP130-4000G

AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 20A/5A/1A/1A 130W 15-Pin

Bel Power Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|-5|-12
  • Output Current (A)
    20|5|1
  • Output Power (W)
    130
  • Minimum AC Input Voltage (V)
    90|175
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.2%|0.5%
  • Load Regulation
    2%|1%
  • Maximum Input Current (A)
    3.3(rms)(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    71(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1130
  • Mounting
    Screw
  • Package Height
    50.8
  • Package Width
    114.3
  • Package Length
    215.9
  • PCB changed
    15
  • Pin Count
    15

Documentación y Recursos

Hojas de datos
Recursos de diseño