Capacitor Aluminum Electrolytic
MAL215099001E3
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.63A 3000h 105°C T/R Automotive AEC-Q200
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.15@20°C@100kHz
IR (mA)
0.63
IL (uA)
77@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10
Product Weight (g)
1.3

