Arrow Electronic Components Online
MAL215039229E3|VISHAY|simage
MAL215039229E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL215039229E3

Cap Aluminum Lytic 22uF 100V 20% (8 X 12mm) Radial 3.5mm 0.23A 4000h 105°C Ammo Automotive AEC-Q200

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Very Low
  • Maximum Impedance (Ohm)
    0.68@20°C@100kHz|27@-40°C@100kHz
  • IR (mA)
    0.23
  • IL (uA)
    22@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Lead Cut and Form
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12
  • Product Weight (g)
    1.1
  • Lead Diameter (mm)
    0.6

Documentación y Recursos

Hojas de datos
Recursos de diseño