Backshells
M85049/1921W05
Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
21
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Cadmium Over Electroless Nickel
Coupling
Spin
Color
Olive Drab
Style
Non-Environmental Backshell

