Redes y matrices del resistores
M8340107K1000GGD03
Res Thick Film NET 100 Ohm 2% 0.36W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Network
Number of Resistors
3
Resistance Value (Ohm)
100
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.36
Power Rating per Resistor (W)
0.12
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Termination Style
Pin
Number of Terminals
6
Terminal Pitch (mm)
2.54
Packaging
Tube
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
14.81
Product Depth (mm)
2.49
Product Height (mm)
4.75
Seated Plane Height (mm)
4.75
Mounting
Through Hole

