Ensambles fijos de resistores en una sola superficie
M55342K06B150ARTS
Res Thin Film 0805 150 Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
150
Tolerance
0.1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.15
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0705
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0705
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
0.84
Product Weight (g)
0.005
Mounting
Surface Mount
Failure Rate
R

