Ensambles fijos de resistores en una sola superficie
M55342H12B1B00RTI
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
0.1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.63
Product Depth (mm)
0.81
Product Height (mm)
0.84
Product Weight (g)
0.003
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.13
Mounting
Surface Mount
Failure Rate
R

