Arrow Electronic Components Online
M5511631|AMPHENOL|simage
M5511631|AMPHENOL|limage
Conectores de audio y video

M55116/3-1

Conn Audio PL 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Audio
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    21.23
  • Product Length (mm)
    48.71
  • Mounting
    Panel Mount
  • Housing Material
    Diammonium Phosphate
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass/Copper Alloy

Documentación y Recursos

Hojas de datos
Recursos de diseño