Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
100
Peak RMS Reverse Voltage (V)
280
Peak Non-Repetitive Forward Surge Current (A)
1500
Maximum Forward Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
24.1
Package Width
44.4
Package Length
57.5
PCB changed
5
Pin Count
5

