Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
4A994.a
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR3L SDRAM
Module Density
16Gbyte
Organization
2Gx72
Module Type
240RDIMM
Number of Chip per Module
36
Chip Density (bit)
4G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
1600
Chip Configuration
1Gx4
Minimum Operating Supply Voltage (V)
1.283/1.425
Typical Operating Supply Voltage (V)
1.35/1.5
Maximum Operating Supply Voltage (V)
1.45/1.575
Operating Current (mA)
1890
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Module Sides
Double
ECC Support
No
Number of Ranks
Dual
Number of Chip Banks
8
CAS Latency
11
PLL
No
SPD EEPROM Support
Yes
Self Refresh
Yes
Mounting
Socket
Package Height
30 mm
Package Width
4(Max) mm
Package Length
133.35 mm
PCB changed
240
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
240
Lead Shape
No Lead

