Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
4A994.a
Estatus de pieza
Obsolete
Código HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR3L SDRAM
Module Density
8Gbyte
Organization
1Gx72
Module Type
240RDIMM
Number of Chip per Module
18
Chip Density (bit)
4G
Data Bus Width (bit)
72
Maximum Clock Rate (MHz)
1600
Chip Configuration
512Mx8
Minimum Operating Supply Voltage (V)
1.283/1.425
Typical Operating Supply Voltage (V)
1.35/1.5
Maximum Operating Supply Voltage (V)
1.45/1.575
Operating Current (mA)
1160
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Module Sides
Double
ECC Support
No
Number of Ranks
Dual
Number of Chip Banks
8
CAS Latency
11
PLL
No
SPD EEPROM Support
Yes
Self Refresh
Yes
Mounting
Socket
Package Height
30
Package Width
4(Max)
Package Length
133.35
PCB changed
240
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
240

