Arrow Electronic Components Online
M393B1G70EB0YK0|SAMSUNG|simage
M393B1G70EB0YK0|SAMSUNG|limage
Módulos de Memoria

M393B1G70EB0-YK0

DRAM Module DDR3L SDRAM 8Gbyte 240RDIMM

Samsung Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    4A994.a
  • Estatus de pieza
    Obsolete
  • Código HTS
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR3L SDRAM
  • Module Density
    8Gbyte
  • Organization
    1Gx72
  • Module Type
    240RDIMM
  • Number of Chip per Module
    18
  • Chip Density (bit)
    4G
  • Data Bus Width (bit)
    72
  • Maximum Clock Rate (MHz)
    1600
  • Chip Configuration
    1Gx4
  • Minimum Operating Supply Voltage (V)
    1.283/1.425
  • Typical Operating Supply Voltage (V)
    1.35/1.5
  • Maximum Operating Supply Voltage (V)
    1.45/1.575
  • Operating Current (mA)
    3960
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Module Sides
    Double
  • ECC Support
    No
  • Number of Ranks
    Single
  • Number of Chip Banks
    8
  • CAS Latency
    11
  • PLL
    No
  • SPD EEPROM Support
    Yes
  • Self Refresh
    Yes
  • Mounting
    Socket
  • Package Height
    30 mm
  • Package Width
    4(Max) mm
  • Package Length
    133.35 mm
  • PCB changed
    240
  • Standard Package Name
    DIMM
  • Supplier Package
    RDIMM
  • Pin Count
    240

Documentación y Recursos

Hojas de datos
Recursos de diseño