Arrow Electronic Components Online
M393A2K43CB2CVF|SAMSUNG|simage
M393A2K43CB2CVF|SAMSUNG|limage
Módulos de Memoria

M393A2K43CB2-CVF

DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM

Samsung Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    4A994.a
  • Estatus de pieza
    Obsolete
  • Código HTS
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR4 SDRAM
  • Module Density
    16Gbyte
  • Organization
    2Gx72
  • Module Type
    288RDIMM
  • Number of Chip per Module
    18
  • Chip Density (bit)
    8G
  • Data Bus Width (bit)
    72
  • Max. Access Time (ns)
    0.165
  • Maximum Clock Rate (MHz)
    2933
  • Chip Configuration
    1Gx8
  • Chip Package Type
    78FBGA
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.26
  • Operating Current (mA)
    1567
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Module Sides
    Double
  • ECC Support
    Yes
  • Number of Ranks
    Dual
  • Number of Chip Banks
    16
  • CAS Latency
    21
  • PLL
    No
  • SPD EEPROM Support
    No
  • Self Refresh
    Yes
  • Mounting
    Socket
  • Package Height
    31.25
  • Package Width
    4.3
  • Package Length
    133.35
  • PCB changed
    288
  • Standard Package Name
    DIMM
  • Supplier Package
    RDIMM
  • Pin Count
    288

Documentación y Recursos

Hojas de datos
Recursos de diseño