Arrow Electronic Components Online
Capacitor Aluminum Electrolytic

M39018/01-1064P

Cap Aluminum Lytic 12uF 200V -10% to 30% (10.11 X 36.51mm) Axial 11.05 Ohm 0.148A (0.1%FR) 125°C

Barker Microfarads

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    12uF
  • Tolerance
    -10% to 30%
  • Voltage
    200VDC
  • ESR (Ohm)
    11.05
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.148
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.11 X 36.51
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    10.11(Max)
  • Product Length (mm)
    36.51(Max)
  • Lead Diameter (mm)
    0.812

Documentación y Recursos

Hojas de datos
Recursos de diseño