Arrow Electronic Components Online
M39018010740|BMI|simage
M39018010740|BMI|limage
Capacitor Aluminum Electrolytic

M39018/01-0740

Cap Aluminum Lytic 22uF 75V -10% to 75% (9.53 X 23.83mm) Axial 9.04 Ohm 0.153A 2000h 125°C

Barker Microfarads
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    -10% to 75%
  • Voltage
    75VDC
  • ESR (Ohm)
    9.04
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    140@-55°C@120Hz
  • IR (mA)
    0.153
  • IL (uA)
    3
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    9.53 X 23.83
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    9.53
  • Product Length (mm)
    23.83
  • Lead Diameter (mm)
    0.81

Documentación y Recursos

Hojas de datos
Recursos de diseño