Capacitor Tantalum Wet
M39006/30-0088
Cap Tant Wet 50uF 25V 10%( 7.92 X 16.28mm) Axial (1%FR) 1.46 Ohm 125°C
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
50uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
1.46
Equivalent Series Resistance Type
Standard
IR (mA)
1.13
IL (uA)
1
Polarity
Polar
Maximum Dissipation Factor (%)
5.5
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.92 X 16.28
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
26.6
Product Length (mm)
16.28
Product Diameter (mm)
7.92(Max)
Lead Diameter (mm)
0.64

