Condensadores de tantalio sólido
M39003/03-4048/TR
Cap Tant Solid 3.3uF 20V 20% (3.43 X 7.26mm) Axial (0.001%FR) 125°C T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
3.3uF
Tolerance
20%
Voltage
20VDC
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
4
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
3.43 X 7.26
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Length w/weld (mm)
10.72
Product Length (mm)
7.26
Product Diameter (mm)
3.43
Lead Diameter (mm)
0.51

