Condensadores de tantalio sólido
M39003/01-2789
Cap Tant Solid 33uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
10%
Voltage
35VDC
IL (uA)
5.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
8.92 X 19.96
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Length w/weld (mm)
23.42
Product Length (mm)
19.96
Product Diameter (mm)
8.92
Lead Diameter (mm)
0.64

