Cables de un solo conductor
M22759/9-8-9
Hook-up Wire 8AWG 5.38mm Silver Coated Copper 1000VAC
Amphenol Cable and Interconnect TechnologiesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
8
Conductor Material
Silver Coated Copper
Maximum Outer Diameter (mm)
5.38
Maximum Voltage Rating
1000VAC
Maximum Operating Temperature (°C)
200
Bunch Stranding
133x29
Insulation Color
White

