Cables de un solo conductor
M22759/16-22-4
Hook-up Wire 22AWG 1.37mm Tinned Copper 600VAC
Amphenol Cable and Interconnect TechnologiesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
1.37
Maximum Voltage Rating
600VAC
Insulation DC Resistance
5000MOhm/1000ft
Maximum Operating Temperature (°C)
150
Bunch Stranding
19x34
Insulation Color
Yellow

