Amplificadores de propósito especial
LTC6363HMS8#PBF
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesEvaluation Board: DC2319A
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
500
Maximum Voltage Gain Range (dB)
>=125
Maximum Voltage Gain (dB)
125(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
94
Minimum PSRR (dB)
90
Output Type
Differential
Maximum Input Offset Voltage (mV)
0.1@5V
Maximum Operating Supply Voltage (V)
±5.5|11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.8
Typical Single Supply Voltage (V)
3|5|9
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.4
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Bias Current (uA)
0.1@5V@-40C to 125C
Maximum Supply Current (mA)
1.85@5V
Maximum Input Resistance (MOhm)
50(Typ)@10V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

