Gate and Power Drivers
LTC4444HMS8E-5#PBF
Driver 1.75A 2-OUT High Side/Low Side Non-Inv 8-Pin MSOP EP Tube
Analog DevicesEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
80(Typ)
Maximum Fall Time (ns)
50(Typ)
Maximum Propagation Delay Time (ns)
60
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
13.5
Maximum Supply Current (mA)
0.52
Typical Input Low Threshold Voltage (V)
2.3
Typical Input High Threshold Voltage (V)
2.75
Peak Output Current (A)
1.75(Typ)
Output Resistance (Ohm)
0.75|1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

