Controller DC-DC
LTC3769MPUF#PBF
DC/DC Cntrlr Single-OUT Step Up 900kHz 24-Pin QFN EP Tube
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
4.5 to 60
Maximum Switching Frequency (kHz)
900
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Maximum Supply Current (mA)
0.028(Typ)
Typical Quiescent Current (mA)
0.028
Typical Gate Driver Pull Up Resistance (Ohm)
1.2
Typical Gate Driver Pull Down Resistance (Ohm)
1.2
Minimum Switching Frequency (kHz)
50
Typical Switching Frequency (kHz)
900
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

