Convertidores DC a DC y Chips Reguladores de Conmutación
LTC3633AIUFD-3#TRPBF
Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin QFN EP T/R
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500 to 4000
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
1.5 to 12
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3.6 to 20
Typical Quiescent Current (uA)
1300
Line Regulation
0.002%/V(Typ)
Load Regulation
0.05%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

