Circuitos de Supervisión
LTC2933IGN#PBF
Processor Supervisor 1 Active High/Active Low/Open Drain 16-Pin SSOP N Tube
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
1
Output Driver
Active High/Active Low/Open Drain
Monitored Voltage (V)
1 to 5.8|2.5 to 13.9
Minimum Operating Supply Voltage (V)
3.4
Maximum Operating Supply Voltage (V)
13.9
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
4.98(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing