Arrow Electronic Components Online
LTC2313CTS812#TRMPBF|ADI|simage
LTC2313CTS812#TRMPBF|ADI|limage
Convertidores Analógico a Digital - ADCs

LTC2313CTS8-12#TRMPBF

1-Channel Single ADC SAR 2.5Msps 12-bit Serial 8-Pin TSOT-23 T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    2.5Msps
  • Interface Type
    Serial (3-Wire, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    2.048V/4.096V
  • Typical Power Dissipation (mW)
    25
  • Maximum Power Dissipation (mW)
    30
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±10LSB
  • Signal to Noise Ratio
    73dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño