Arrow Electronic Components Online
LTC199210IMS8#PBF|ADI|simage
LTC199210IMS8#PBF|ADI|limage
Amplificadores de propósito especial

LTC1992-10IMS8#PBF

SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    4
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    80(Typ)
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    55
  • Minimum PSRR (dB)
    75
  • Output Type
    Differential
  • Typical Output Current (mA)
    10(Min)
  • Maximum Input Offset Voltage (mV)
    2.5@5V@-40C to 85C
  • Maximum Operating Supply Voltage (V)
    ±5.5|11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5|9
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Bias Current (uA)
    0.00025@±5V@-40C to 85C
  • Maximum Supply Current (mA)
    1.2@5V
  • Maximum Input Resistance (MOhm)
    0.0188@5V@-40C to 85C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño