Arrow Electronic Components Online
LT4239ADE#PBF|ADI|simage
LT4239ADE#PBF|ADI|limage
Controladores de sustitución en caliente

LT4239ADE#PBF

Hot Swap Controller 2-CH 20V N-Channel Low Voltage 16-Pin DFN EP Tray

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    2
  • PGOOD Output Logic
    Open Drain
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Circuit Breaker Threshold Voltage (mV)
    20
  • Maximum Supply Current (mA)
    1
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    16

Documentación y Recursos

Hojas de datos
Recursos de diseño