Arrow Electronic Components Online
LT3062IMS8E5#TRPBF|ADI|simage
LT3062IMS8E5#TRPBF|ADI|limage
Reguladores Lineales

LT3062IMS8E-5#TRPBF

LDO Regulator Pos 5V 0.2A 8-Pin MSOP EP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    45
  • Maximum Dropout Voltage @ Current (V)
    0.11@1mA|0.18@10mA|0.29@100mA|0.36@200mA
  • Line Regulation
    33mV
  • Load Regulation
    39mV
  • Junction to Ambient
    45°C/W
  • Junction to Case
    10°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño