Arrow Electronic Components Online
LSHM12002.5LDVASTR|SAMTEC|simage
LSHM12002.5LDVASTR|SAMTEC|limage
Cabezales del conector y receptáculos PCB

LSHM-120-02.5-L-DV-A-S-TR

Conn Socket and Terminal Strip HDR/SKT 40 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket and Terminal Strip
  • Gender
    HDR/SKT
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Speed Rating (Gbps)
    14
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    226VDC|160VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    4.98
  • Product Height (mm)
    3.95
  • Tradename
    Razor Beam™
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño