Arrow Electronic Components Online
LQW18CNR27J00D|MURATA|simage
LQW18CNR27J00D|MURATA|limage
Montajes superficiales de inductores

LQW18CNR27J00D

Inductor RF Chip Unshielded Wirewound 0.27uH 5% 10MHz Ferrite 0.75A 0.16Ohm DCR 0603 T/R

Murata Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.27u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.75
  • Maximum DC Resistance (Ohm)
    0.16
  • Minimum Self Resonant Frequency (Hz)
    660M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

Documentación y Recursos

Hojas de datos
Recursos de diseño