Montajes superficiales de inductores
LQH66SN1R5M03L
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Ferrite 3.8A 0.0224Ohm DCR 2525 T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
LQH66SN1R5M03L
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
3.8
Maximum DC Resistance (Ohm)
0.0224
Minimum Self Resonant Frequency (Hz)
110M
Number of Terminals
2
Case Size
2525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Maximum Product Length (mm)
6.6
Mounting
Surface Mount
Maximum Product Depth (mm)
6.6
Maximum Product Height (mm)
5

