Montajes superficiales de inductores
LQG18HN82NJ00D
Inductor RF Chip Unshielded Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Air 0.35A 0.85Ohm DCR 0603 T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Air
Inductance (H)
0.082u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.35
Maximum DC Resistance (Ohm)
0.85
Minimum Quality Factor
12
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
900M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

