Interruptores Pulsadores
LP01-15CH1CKNS1KR
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
NKK SwitchesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
500000
Actuator Color
White
Actuator Length (mm)
3
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
3
Terminal Length (mm)
7.3
Illumination Color
Red
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Diallyl Phthalate
Housing Material
Polyphenylene Ether
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Thread Size
M16P1
Product Length (mm)
20
Product Depth (mm)
20
Product Height (mm)
26.8