Capacitor Aluminum Electrolytic
LNY2W103MSEJBN
Cap Aluminum Lytic 10000uF 450V 20% (90 X 155mm) Screw 22.9A 2000h 85°C Bulk
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
20%
Voltage
450VDC
IR (mA)
22.9
IL (uA)
5000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Termination Style
Screw
Number of Terminals
2
Size (mm)
90 X 155
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
155
Product Weight (g)
1397

