Capacitor Aluminum Electrolytic
LNT1H154MSEN
Cap Aluminum Lytic 0.15F 50V 20% (90 X 140mm) Screw 19.5A 2000h 105°C Bulk
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
0.15F
Tolerance
20%
Voltage
50VDC
IR (mA)
19.5
IL (uA)
5000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Termination Style
Screw
Number of Terminals
2
Size (mm)
90 X 140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
90
Product Height (mm)
140
Product Weight (g)
1244

