Convertidores DC a DC y Chips Reguladores de Conmutación
LM5164DDAT
Conv DC-DC 6V to 100V Synchronous Step Down Single-Out 1.2V to 90V 1A 8-Pin HSOIC EP T/R
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 90
Maximum Output Current (A)
1
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
6 to 100
Typical Switch Current (A)
1.5
Typical Quiescent Current (uA)
10.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

