Arrow Electronic Components Online
LM393MDC|TI|simage
LM393MDC|TI|limage
Linear Comparators

LM393 MDC

Comparator Dual R-R O/P 30V Die Tray

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Typical Response Time (us)
    1.3
  • Typical Response Time Range (us)
    0.5 to 5
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Input Offset Voltage (mV)
    5@30V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    30
  • Typical Voltage Gain (dB)
    106.02
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.25@5V
  • Typical Output Current (mA)
    16@5V
  • Maximum Quiescent Current (mA)
    1@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Supplier Package
    Die

Documentación y Recursos

Hojas de datos
Recursos de diseño