Convertidores DC a DC y Chips Reguladores de Conmutación
LM2575-5.0WU-TR
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 6-Pin(5+Tab) TO-263 T/R
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
58
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
2.2
Typical Quiescent Current (uA)
5000
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.6(Max) mm
Package Width
9.17(Max) mm
Package Length
10.67(Max) mm
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
6
Lead Shape
Gull-wing

