Capacitor Aluminum Electrolytic
LGN2G181MELB25
Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 0.95A 3000h 105°C Bulk
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
180uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.95
IL (uA)
800@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
30
Product Height (mm)
25
Product Weight (g)
27
Lead Diameter (mm)
0.8

